Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

ABB 4 Way Plastic Consumer Unit, 63A, IP65 Mistral65

RS Stock No.: 183-3757Brand: ABBManufacturers Part No.: 151210
brand-logo
View all in Consumer Units

Technical Document

Specifications

Brand

ABB

Series

MISTRAL65

Number of Ways Total

4

Current Rating

63A

Dimensions

152 x 117 x 202mm

Housing Material

Plastic

International Protection Rating

IP65

Depth

202mm

Length

152mm

Width

117mm

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB 4 Way Plastic Consumer Unit, 63A, IP65 Mistral65

P.O.A.

ABB 4 Way Plastic Consumer Unit, 63A, IP65 Mistral65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Series

MISTRAL65

Number of Ways Total

4

Current Rating

63A

Dimensions

152 x 117 x 202mm

Housing Material

Plastic

International Protection Rating

IP65

Depth

202mm

Length

152mm

Width

117mm

Country of Origin

Italy

You may be interested in