ABB EN25-40N-06 EN25 Contactor, 230 → 240 V Coil, 4-Pole, 25 A, 17.3 kW, 4NO

RS Stock No.: 211-1519Brand: ABBManufacturers Part No.: 1SAE232111R0640
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 → 240 V

Number of Poles

4

Contact Current Rating

25 A

Series

EN25

Range

EN25-40N-06

Power Rating

17.3 kW

Function

Safety

Normal State Configuration

4NO

Length

65mm

Width

36mm

Depth

65mm

Country of Origin

Germany

€ 133.23

€ 133.23 Each (Exc. Vat)

€ 165.21

€ 165.21 Each (inc. VAT)

ABB EN25-40N-06 EN25 Contactor, 230 → 240 V Coil, 4-Pole, 25 A, 17.3 kW, 4NO

€ 133.23

€ 133.23 Each (Exc. Vat)

€ 165.21

€ 165.21 Each (inc. VAT)

ABB EN25-40N-06 EN25 Contactor, 230 → 240 V Coil, 4-Pole, 25 A, 17.3 kW, 4NO

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 → 240 V

Number of Poles

4

Contact Current Rating

25 A

Series

EN25

Range

EN25-40N-06

Power Rating

17.3 kW

Function

Safety

Normal State Configuration

4NO

Length

65mm

Width

36mm

Depth

65mm

Country of Origin

Germany