ABB 10 A Motor Protection Circuit Breaker, 690 V

Technical Document
Specifications
Brand
ABBCurrent Rating
10 A
Motor Protection Component
Circuit Breaker
Supply Voltage
690 V
Series
MS116
Overall Length
90mm
Overall Width
45mm
Overall Depth
80.1mm
Minimum Operating Temperature
-25°C
Voltage Rating
690 V
Maximum Operating Temperature
+70°C
Terminal Type
Screw
Breaking Capacity
18 kA
Number of Poles
3
Country of Origin
Germany
Product details
Starters
Covers motors up to 16A (7.5kW)
Local isolator
Protects against overloads, short circuits, phase failure and faults in cabling or wiring
These Motor Starters can be used in conjunction with ABB Contactors, stock no. 445-0897 typically
Accessories available from auxiliary/signal contacts to under voltage releases. Using an adaptor, motor starter combinations can be easily formed utilising contactors from ABB's mini and A series range; see typically 445-0897 and 445-0825
Approvals
UL, CSA
Standards
IEC 60 947-1/IEC 60 947-2/EN60 P47-1/EN60 (47-2)
€ 132.13
€ 132.13 Each (Exc. Vat)
€ 163.84
€ 163.84 Each (inc. VAT)
1
€ 132.13
€ 132.13 Each (Exc. Vat)
€ 163.84
€ 163.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCurrent Rating
10 A
Motor Protection Component
Circuit Breaker
Supply Voltage
690 V
Series
MS116
Overall Length
90mm
Overall Width
45mm
Overall Depth
80.1mm
Minimum Operating Temperature
-25°C
Voltage Rating
690 V
Maximum Operating Temperature
+70°C
Terminal Type
Screw
Breaking Capacity
18 kA
Number of Poles
3
Country of Origin
Germany
Product details
Starters
Covers motors up to 16A (7.5kW)
Local isolator
Protects against overloads, short circuits, phase failure and faults in cabling or wiring
These Motor Starters can be used in conjunction with ABB Contactors, stock no. 445-0897 typically
Accessories available from auxiliary/signal contacts to under voltage releases. Using an adaptor, motor starter combinations can be easily formed utilising contactors from ABB's mini and A series range; see typically 445-0897 and 445-0825
Approvals
UL, CSA
Standards
IEC 60 947-1/IEC 60 947-2/EN60 P47-1/EN60 (47-2)