ABB TF96 Thermal Overload Relay 1NO + 1NC, 87 A F.L.C, 6 A Contact Rating, 690 Vac, 3P, AF Range

RS Stock No.: 800-7399Brand: ABBManufacturers Part No.: 1SAZ911201R1005 TF96-87
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

ABB

FLC Motor Rating

87 A

Contact Current Rating

6 A

Range

AF Range

Pole Configuration

3P

Series

TF96

Mounting Style

Under Contactor Mount

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Flat

Number Of Auxiliary Contacts

2

Width

60.6mm

Depth

106.9mm

Length

69.9mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +60 °C

Contact Voltage Rating

600 V ac/dc

Control Voltage

690 Vac

Supply Voltage

690 V ac

Country of Origin

China

Product details

TF65 and TF96 Thermal Overload Relays

Thermal overload relays are protection devices used mainly to protect motors against overload and phase failures.

Overload protection – trip class 10
Rated temperature from -25 … +60 °C
Adjustable current setting for overload protection
Automatic or manual reset selectable
Suitable for three and single-phase application
Status indication
STOP and TEST function

Stock information temporarily unavailable.

€ 250.46

€ 250.46 Each (Exc. Vat)

€ 310.57

€ 310.57 Each (inc. VAT)

ABB TF96 Thermal Overload Relay 1NO + 1NC, 87 A F.L.C, 6 A Contact Rating, 690 Vac, 3P, AF Range

€ 250.46

€ 250.46 Each (Exc. Vat)

€ 310.57

€ 310.57 Each (inc. VAT)

ABB TF96 Thermal Overload Relay 1NO + 1NC, 87 A F.L.C, 6 A Contact Rating, 690 Vac, 3P, AF Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

FLC Motor Rating

87 A

Contact Current Rating

6 A

Range

AF Range

Pole Configuration

3P

Series

TF96

Mounting Style

Under Contactor Mount

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Flat

Number Of Auxiliary Contacts

2

Width

60.6mm

Depth

106.9mm

Length

69.9mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +60 °C

Contact Voltage Rating

600 V ac/dc

Control Voltage

690 Vac

Supply Voltage

690 V ac

Country of Origin

China

Product details

TF65 and TF96 Thermal Overload Relays

Thermal overload relays are protection devices used mainly to protect motors against overload and phase failures.

Overload protection – trip class 10
Rated temperature from -25 … +60 °C
Adjustable current setting for overload protection
Automatic or manual reset selectable
Suitable for three and single-phase application
Status indication
STOP and TEST function