Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

ABB Contactor Relay 1 NC, 3 NO, 6 A F.L.C, 2 A Contact Rating, 110 V dc, SP

RS Stock No.: 235-2349Brand: ABBManufacturers Part No.: 1SBH141001R8031
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

ABB

FLC Motor Rating

6 A

Contact Current Rating

2 A

Pole Configuration

SP

Normal State Configuration

1 NC, 3 NO

Control Voltage

110 V dc

Country of Origin

Bulgaria

Stock information temporarily unavailable.

P.O.A.

ABB Contactor Relay 1 NC, 3 NO, 6 A F.L.C, 2 A Contact Rating, 110 V dc, SP

P.O.A.

ABB Contactor Relay 1 NC, 3 NO, 6 A F.L.C, 2 A Contact Rating, 110 V dc, SP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

FLC Motor Rating

6 A

Contact Current Rating

2 A

Pole Configuration

SP

Normal State Configuration

1 NC, 3 NO

Control Voltage

110 V dc

Country of Origin

Bulgaria