Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ABB A9-30-10 A Line Contactor, 220 → 230 V Coil, 3-Pole, 25 A, 4 kW, 3NO

RS Stock No.: 225-5840Brand: ABBManufacturers Part No.: 1SBL141001R8010 A9-30-10
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

220 → 230 V

Number of Poles

3

Contact Current Rating

25 A

Range

A9-30-10

Power Rating

4 kW

Series

A Line

Function

Motor Control

Normal State Configuration

3NO

Country of Origin

Bulgaria

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB A9-30-10 A Line Contactor, 220 → 230 V Coil, 3-Pole, 25 A, 4 kW, 3NO

P.O.A.

ABB A9-30-10 A Line Contactor, 220 → 230 V Coil, 3-Pole, 25 A, 4 kW, 3NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Coil Voltage

220 → 230 V

Number of Poles

3

Contact Current Rating

25 A

Range

A9-30-10

Power Rating

4 kW

Series

A Line

Function

Motor Control

Normal State Configuration

3NO

Country of Origin

Bulgaria

You may be interested in