ABB 1SBL15 Contactor, 100 to 250 V ac Coil, 3-Pole, 28 A, 5.5 kW, 4NO

RS Stock No.: 253-1904Brand: ABBManufacturers Part No.: 1SBL156001R2310
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

100 to 250 V ac

Number of Poles

3

Contact Current Rating

28 A

Power Rating

5.5 kW

Series

1SBL15

Function

Control Unit

Normal State Configuration

4NO

Country of Origin

France

€ 131.56

€ 131.56 Each (Exc. Vat)

€ 163.13

€ 163.13 Each (inc. VAT)

ABB 1SBL15 Contactor, 100 to 250 V ac Coil, 3-Pole, 28 A, 5.5 kW, 4NO

€ 131.56

€ 131.56 Each (Exc. Vat)

€ 163.13

€ 163.13 Each (inc. VAT)

ABB 1SBL15 Contactor, 100 to 250 V ac Coil, 3-Pole, 28 A, 5.5 kW, 4NO

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Coil Voltage

100 to 250 V ac

Number of Poles

3

Contact Current Rating

28 A

Power Rating

5.5 kW

Series

1SBL15

Function

Control Unit

Normal State Configuration

4NO

Country of Origin

France