Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

ABB A Line Series Contactor, 230 V ac Coil, 3-Pole, 27 A, 5.5 kW, 3NO, 690 V ac

RS Stock No.: 445-7731Brand: ABBManufacturers Part No.: 1SBL161001R8010 - A12-30-10 220V
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

27 A

Range

A12-30-10

Series

A Line

Power Rating

5.5 kW

Function

Motor Control

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

74mm

Width

44mm

Depth

74mm

Minimum Operating Temperature

-40°C

Mounting Style

DIN Rail Mount

Control Voltage

220 V → 230 V at 50 Hz, 230 V → 240 V at 60 Hz

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

A Series Contactors

ABB Series A Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The A series contactors has a variety of 2, 3 or 4 pole contactors available in a wide range of coil voltages and current ratings.

Easy Maintenance of Contacts and Coil Inspection
Touch Safe Design
Switches resistive three-phase current loads (usage category AC1)
Switches cage rotor motors (usage category AC3)
Add-on auxiliary contact blocks and thermal overload relays available separately

Approvals

CSA, UL

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB A Line Series Contactor, 230 V ac Coil, 3-Pole, 27 A, 5.5 kW, 3NO, 690 V ac

P.O.A.

ABB A Line Series Contactor, 230 V ac Coil, 3-Pole, 27 A, 5.5 kW, 3NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

27 A

Range

A12-30-10

Series

A Line

Power Rating

5.5 kW

Function

Motor Control

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

74mm

Width

44mm

Depth

74mm

Minimum Operating Temperature

-40°C

Mounting Style

DIN Rail Mount

Control Voltage

220 V → 230 V at 50 Hz, 230 V → 240 V at 60 Hz

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

A Series Contactors

ABB Series A Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The A series contactors has a variety of 2, 3 or 4 pole contactors available in a wide range of coil voltages and current ratings.

Easy Maintenance of Contacts and Coil Inspection
Touch Safe Design
Switches resistive three-phase current loads (usage category AC1)
Switches cage rotor motors (usage category AC3)
Add-on auxiliary contact blocks and thermal overload relays available separately

Approvals

CSA, UL

You may be interested in