E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB A16 A Line Contactor, 220 → 230 V Coil, 3-Pole, 30 A, 9 kW, 3NO

RS Stock No.: 225-5843Brand: ABBManufacturers Part No.: 1SBL181001R8010
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

220 → 230 V

Number of Poles

3

Contact Current Rating

30 A

Range

A16

Power Rating

9 kW

Series

A Line

Normal State Configuration

3NO

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB A16 A Line Contactor, 220 → 230 V Coil, 3-Pole, 30 A, 9 kW, 3NO

P.O.A.

ABB A16 A Line Contactor, 220 → 230 V Coil, 3-Pole, 30 A, 9 kW, 3NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Coil Voltage

220 → 230 V

Number of Poles

3

Contact Current Rating

30 A

Range

A16

Power Rating

9 kW

Series

A Line

Normal State Configuration

3NO

You may be interested in