ABB Contactor, 110 V Coil, 4-Pole, 30 A, 9 kW, 4 NO

RS Stock No.: 235-1477Brand: ABBManufacturers Part No.: 1SBL181201R8400
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

110 V

Number of Poles

4

Contact Current Rating

30 A

Power Rating

9 kW

Function

Motor Control

Normal State Configuration

4 NO

Country of Origin

Bulgaria

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB Contactor, 110 V Coil, 4-Pole, 30 A, 9 kW, 4 NO

P.O.A.

ABB Contactor, 110 V Coil, 4-Pole, 30 A, 9 kW, 4 NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Coil Voltage

110 V

Number of Poles

4

Contact Current Rating

30 A

Power Rating

9 kW

Function

Motor Control

Normal State Configuration

4 NO

Country of Origin

Bulgaria

You may be interested in