E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB A75-40-00 A Line Contactor, 260 V Coil, 4-Pole, 125 A, 40 kW, 2NO+2NC

RS Stock No.: 231-9027Brand: ABBManufacturers Part No.: 1SBL411201R8800 A75-40-00 230
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

260 V

Number of Poles

4

Contact Current Rating

125 A

Range

A75-40-00

Power Rating

40 kW

Series

A Line

Normal State Configuration

2NO+2NC

Country of Origin

Bulgaria

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB A75-40-00 A Line Contactor, 260 V Coil, 4-Pole, 125 A, 40 kW, 2NO+2NC

P.O.A.

ABB A75-40-00 A Line Contactor, 260 V Coil, 4-Pole, 125 A, 40 kW, 2NO+2NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Coil Voltage

260 V

Number of Poles

4

Contact Current Rating

125 A

Range

A75-40-00

Power Rating

40 kW

Series

A Line

Normal State Configuration

2NO+2NC

Country of Origin

Bulgaria

You may be interested in