E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB Auxiliary Contact, 1NO, Front Mount, AF CA4

RS Stock No.: 711-6326Brand: ABBManufacturers Part No.: 1SBN010110T1010 CA4-10-T
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

ABB

Normal State Configuration

1NO

Mounting Style

Front Mount

Range

AF

Series

CA4

Contact Current Rating

6 A

Terminal Type

Screw

Pole and Throw Configuration

SP

Contact Voltage Rating

600 V dc, 690 V ac

Product details

Auxilary Contacts

For use with AF Contactors

Contact blocks are front or side mounting with screw type connecting terminals

Standards

UL 508, CSA C22.2 N14

You may be interested in
Stock information temporarily unavailable.

€ 9.03

€ 9.03 Each (Exc. Vat)

€ 11.20

€ 11.20 Each (inc. VAT)

ABB Auxiliary Contact, 1NO, Front Mount, AF CA4

€ 9.03

€ 9.03 Each (Exc. Vat)

€ 11.20

€ 11.20 Each (inc. VAT)

ABB Auxiliary Contact, 1NO, Front Mount, AF CA4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Normal State Configuration

1NO

Mounting Style

Front Mount

Range

AF

Series

CA4

Contact Current Rating

6 A

Terminal Type

Screw

Pole and Throw Configuration

SP

Contact Voltage Rating

600 V dc, 690 V ac

Product details

Auxilary Contacts

For use with AF Contactors

Contact blocks are front or side mounting with screw type connecting terminals

Standards

UL 508, CSA C22.2 N14

You may be interested in