Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ABB Time Delay Relay, 24V ac/dc, 0.8 → 8s, 1-Function

RS Stock No.: 512-3423Brand: ABBManufacturers Part No.: 1SBN020010R1001 - TE5S-24
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

ABB

Supply Voltage

24V ac/dc

Time Range

0.8 → 8 s, 6 → 60s

Number of Timer Functions

Single

Time Increment

Seconds

Maximum Voltage

240V ac

Terminal Type

Screw

Power Supply

External

Width

23mm

Minimum Voltage

24V ac

Maximum Operating Temperature

+60°C

Length

85mm

Depth

75mm

Minimum Operating Temperature

-25°C

Time Delay

250ms

Product details

TE5S electronic timer

The TE5S timer provides the star coupling time delay and manages a lapse of 50 ms before triangle switching.
An output relay with changeover contact provides high current switching. A two-position changeover switch selects one of the two time-delays: 0.8 → 8 s or 6 → 60 s.
Button marked 0.1 → 1 is used for setting within the pre-selected range.
DIN rail assembly.
For A series switches.
Two voltages available.

Approvals

UL, CSA
Shipping classifications:
PTB; GL; LRS; BV; DNV

Standards

IEC 60 947-1/IEC 60 947-2/EN60 P47-1/EN60 (47-2)

Stock information temporarily unavailable.

P.O.A.

ABB Time Delay Relay, 24V ac/dc, 0.8 → 8s, 1-Function

P.O.A.

ABB Time Delay Relay, 24V ac/dc, 0.8 → 8s, 1-Function
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Supply Voltage

24V ac/dc

Time Range

0.8 → 8 s, 6 → 60s

Number of Timer Functions

Single

Time Increment

Seconds

Maximum Voltage

240V ac

Terminal Type

Screw

Power Supply

External

Width

23mm

Minimum Voltage

24V ac

Maximum Operating Temperature

+60°C

Length

85mm

Depth

75mm

Minimum Operating Temperature

-25°C

Time Delay

250ms

Product details

TE5S electronic timer

The TE5S timer provides the star coupling time delay and manages a lapse of 50 ms before triangle switching.
An output relay with changeover contact provides high current switching. A two-position changeover switch selects one of the two time-delays: 0.8 → 8 s or 6 → 60 s.
Button marked 0.1 → 1 is used for setting within the pre-selected range.
DIN rail assembly.
For A series switches.
Two voltages available.

Approvals

UL, CSA
Shipping classifications:
PTB; GL; LRS; BV; DNV

Standards

IEC 60 947-1/IEC 60 947-2/EN60 P47-1/EN60 (47-2)