Technical Document
Specifications
Brand
ABBNumber of Poles
4P
Maximum Current
200A
Mounting Type
Screw Mount
IP Rating
IP54
Power Rating
110kW
Model Number
1SCA022474R6930
Normal State Configuration
NO
Series
OT
Country of Origin
Finland
Stock information temporarily unavailable.
€ 4,764.95
€ 4,764.95 Each (Exc. Vat)
€ 5,908.54
€ 5,908.54 Each (inc. VAT)
ABB 4P Pole Screw Mount Switch Disconnector - 200A Maximum Current, 110kW Power Rating, IP54
1
€ 4,764.95
€ 4,764.95 Each (Exc. Vat)
€ 5,908.54
€ 5,908.54 Each (inc. VAT)
ABB 4P Pole Screw Mount Switch Disconnector - 200A Maximum Current, 110kW Power Rating, IP54
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBNumber of Poles
4P
Maximum Current
200A
Mounting Type
Screw Mount
IP Rating
IP54
Power Rating
110kW
Model Number
1SCA022474R6930
Normal State Configuration
NO
Series
OT
Country of Origin
Finland