ABB 4P Pole Surface Mount Switch Disconnector - 800A Maximum Current, 450kW Power Rating, IP00

RS Stock No.: 235-1941Brand: ABBManufacturers Part No.: 1SCA022753R7890
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

800A

Mounting Type

Surface Mount

IP Rating

IP00

Power Rating

450kW

Series

OT

Model Number

1SCA022753R7890

Normal State Configuration

NO

Country of Origin

Finland

Stock information temporarily unavailable.

€ 1,892.96

€ 1,892.96 Each (Exc. Vat)

€ 2,347.27

€ 2,347.27 Each (inc. VAT)

ABB 4P Pole Surface Mount Switch Disconnector - 800A Maximum Current, 450kW Power Rating, IP00

€ 1,892.96

€ 1,892.96 Each (Exc. Vat)

€ 2,347.27

€ 2,347.27 Each (inc. VAT)

ABB 4P Pole Surface Mount Switch Disconnector - 800A Maximum Current, 450kW Power Rating, IP00
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

800A

Mounting Type

Surface Mount

IP Rating

IP00

Power Rating

450kW

Series

OT

Model Number

1SCA022753R7890

Normal State Configuration

NO

Country of Origin

Finland