E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB, Tmax MCCB 32 A, Breaking Capacity 25 kA, DIN Rail Mount

RS Stock No.: 467-5383Brand: ABBManufacturers Part No.: 1SDA052619R1 - T1B 160 TMF32-500 1p F FC Cu (1+70m
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

ABB

Range

TMAX

Series

T1

Number of Poles

1

Current Rating

32A

Breaking Capacity at Maximum Voltage Rating

25 kA

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Length

130mm

Width

25mm

Depth

70mm

Country of Origin

Italy

Product details

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB, Tmax MCCB 32 A, Breaking Capacity 25 kA, DIN Rail Mount

P.O.A.

ABB, Tmax MCCB 32 A, Breaking Capacity 25 kA, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Range

TMAX

Series

T1

Number of Poles

1

Current Rating

32A

Breaking Capacity at Maximum Voltage Rating

25 kA

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Length

130mm

Width

25mm

Depth

70mm

Country of Origin

Italy

Product details

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz

You may be interested in