E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB, Tmax MCCB 3P 400A, Fixed Mount

RS Stock No.: 237-5962Brand: ABBManufacturers Part No.: 1SDA054323R1 T5N400 FF PR222-LSIG 400A
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

ABB

Range

TMAX

Series

1SDA05

Number of Poles

3

Current Rating

400A

Mounting Style

Fixed

Country of Origin

Italy

Stock information temporarily unavailable.

€ 2,912.21

€ 2,912.21 Each (Exc. Vat)

€ 3,611.14

€ 3,611.14 Each (inc. VAT)

ABB, Tmax MCCB 3P 400A, Fixed Mount

€ 2,912.21

€ 2,912.21 Each (Exc. Vat)

€ 3,611.14

€ 3,611.14 Each (inc. VAT)

ABB, Tmax MCCB 3P 400A, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Range

TMAX

Series

1SDA05

Number of Poles

3

Current Rating

400A

Mounting Style

Fixed

Country of Origin

Italy