ABB Auxiliary Contact, 3 Contact, 3CO, DIN Rail Mount

RS Stock No.: 192-0814Brand: ABBManufacturers Part No.: 1SDA066427R1
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

ABB

Number of Contacts

3

Normal State Configuration

3CO

Mounting Style

DIN Rail Mount

Pole and Throw Configuration

SPDT

Contact Voltage Rating

250 V ac/dc

Country of Origin

Italy

€ 238.27

€ 238.27 Each (Exc. Vat)

€ 295.45

€ 295.45 Each (inc. VAT)

ABB Auxiliary Contact, 3 Contact, 3CO, DIN Rail Mount

€ 238.27

€ 238.27 Each (Exc. Vat)

€ 295.45

€ 295.45 Each (inc. VAT)

ABB Auxiliary Contact, 3 Contact, 3CO, DIN Rail Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Number of Contacts

3

Normal State Configuration

3CO

Mounting Style

DIN Rail Mount

Pole and Throw Configuration

SPDT

Contact Voltage Rating

250 V ac/dc

Country of Origin

Italy