E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB, XT2V MCCB 3P 160A, Fixed Mount

RS Stock No.: 236-6519Brand: ABBManufacturers Part No.: 1SDA067980R1 XT2V 160 Ekip I 160A FF
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

ABB

Range

XT2V

Series

1SDA06

Number of Poles

3

Current Rating

160A

Mounting Style

Fixed

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Country of Origin

Italy

Stock information temporarily unavailable.

€ 1,517.99

€ 1,517.99 Each (Exc. Vat)

€ 1,882.31

€ 1,882.31 Each (inc. VAT)

ABB, XT2V MCCB 3P 160A, Fixed Mount

€ 1,517.99

€ 1,517.99 Each (Exc. Vat)

€ 1,882.31

€ 1,882.31 Each (inc. VAT)

ABB, XT2V MCCB 3P 160A, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

ABB

Range

XT2V

Series

1SDA06

Number of Poles

3

Current Rating

160A

Mounting Style

Fixed

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Country of Origin

Italy