Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ABB, XT4H MCCB 3P 100A, Fixed Mount

RS Stock No.: 236-6752Brand: ABBManufacturers Part No.: 1SDA068447R1 XT4H 160 MA 100 FF
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

ABB

Range

XT4H

Series

1SDA06

Number of Poles

3

Current Rating

100A

Mounting Style

Fixed

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Country of Origin

Italy

Stock information temporarily unavailable.

€ 958.35

€ 958.35 Each (Exc. Vat)

€ 1,188.35

€ 1,188.35 Each (inc. VAT)

ABB, XT4H MCCB 3P 100A, Fixed Mount

€ 958.35

€ 958.35 Each (Exc. Vat)

€ 1,188.35

€ 1,188.35 Each (inc. VAT)

ABB, XT4H MCCB 3P 100A, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

ABB

Range

XT4H

Series

1SDA06

Number of Poles

3

Current Rating

100A

Mounting Style

Fixed

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Country of Origin

Italy