E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB Emax2 Electronic Circuit Breaker 1kA 1SDA07, 3 channels

RS Stock No.: 259-3082Brand: ABBManufacturers Part No.: 1SDA070936R1
brand-logo
View all in Electronic Circuit Breakers

Technical Document

Specifications

Brand

ABB

Range

Emax2

Series

1SDA07

Number of Channels

3

Current Rating

1kA

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Country of Origin

Italy

Stock information temporarily unavailable.

€ 8,902.87

€ 8,902.87 Each (Exc. Vat)

€ 11,039.56

€ 11,039.56 Each (inc. VAT)

ABB Emax2 Electronic Circuit Breaker 1kA 1SDA07, 3 channels

€ 8,902.87

€ 8,902.87 Each (Exc. Vat)

€ 11,039.56

€ 11,039.56 Each (inc. VAT)

ABB Emax2 Electronic Circuit Breaker 1kA 1SDA07, 3 channels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

ABB

Range

Emax2

Series

1SDA07

Number of Channels

3

Current Rating

1kA

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Country of Origin

Italy