E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB Emax2 Electronic Circuit Breaker 1kA Ekip G Hi-Touch LSIG, 4 channels

RS Stock No.: 259-3485Brand: ABBManufacturers Part No.: 1SDA071440R1
brand-logo
View all in Electronic Circuit Breakers

Technical Document

Specifications

Brand

ABB

Range

Emax2

Series

Ekip G Hi-Touch LSIG

Number of Channels

4

Current Rating

1kA

Country of Origin

Italy

Stock information temporarily unavailable.

€ 14,806.48

€ 14,806.48 Each (Exc. Vat)

€ 18,360.04

€ 18,360.04 Each (inc. VAT)

ABB Emax2 Electronic Circuit Breaker 1kA Ekip G Hi-Touch LSIG, 4 channels

€ 14,806.48

€ 14,806.48 Each (Exc. Vat)

€ 18,360.04

€ 18,360.04 Each (inc. VAT)

ABB Emax2 Electronic Circuit Breaker 1kA Ekip G Hi-Touch LSIG, 4 channels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Range

Emax2

Series

Ekip G Hi-Touch LSIG

Number of Channels

4

Current Rating

1kA

Country of Origin

Italy