E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB Emax2 Electronic Circuit Breaker 800A Ekip Dip LI, 4 channels

RS Stock No.: 259-3551Brand: ABBManufacturers Part No.: 1SDA071531R1
brand-logo
View all in Electronic Circuit Breakers

Technical Document

Specifications

Brand

ABB

Range

Emax2

Series

Ekip Dip LI

Number of Channels

4

Current Rating

800A

Country of Origin

Italy

Stock information temporarily unavailable.

€ 9,411.70

€ 9,411.70 Each (Exc. Vat)

€ 11,670.51

€ 11,670.51 Each (inc. VAT)

ABB Emax2 Electronic Circuit Breaker 800A Ekip Dip LI, 4 channels

€ 9,411.70

€ 9,411.70 Each (Exc. Vat)

€ 11,670.51

€ 11,670.51 Each (inc. VAT)

ABB Emax2 Electronic Circuit Breaker 800A Ekip Dip LI, 4 channels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Range

Emax2

Series

Ekip Dip LI

Number of Channels

4

Current Rating

800A

Country of Origin

Italy