ABB ABB Modular Series 3 Position Selector Switch Head, 22mm Cutout, Black Handle

RS Stock No.: 757-8847Brand: ABBManufacturers Part No.: 1SFA611210R3006 M3SS1-30B
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Brand

ABB

Actuator Colour

Black

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Actuator Type

Short Handle

Switch Actuation

Latching

Series

ABB Modular

Angle of Throw

45°

Product details

Selector Switches

A range of selector switches from the ABB modular range of pilot devices. The selector switches are available in 2 or 3 position and a choice of bezel material.

Non illuminated
Black short handle
Momentary or maintained versions

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

You may be interested in
Stock information temporarily unavailable.

€ 21.48

€ 21.48 Each (Exc. Vat)

€ 26.64

€ 26.64 Each (inc. VAT)

ABB ABB Modular Series 3 Position Selector Switch Head, 22mm Cutout, Black Handle

€ 21.48

€ 21.48 Each (Exc. Vat)

€ 26.64

€ 26.64 Each (inc. VAT)

ABB ABB Modular Series 3 Position Selector Switch Head, 22mm Cutout, Black Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 21.48
5 - 9€ 20.73
10 - 24€ 19.92
25 - 49€ 19.11
50+€ 18.25
You may be interested in

Technical Document

Specifications

Brand

ABB

Actuator Colour

Black

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Actuator Type

Short Handle

Switch Actuation

Latching

Series

ABB Modular

Angle of Throw

45°

Product details

Selector Switches

A range of selector switches from the ABB modular range of pilot devices. The selector switches are available in 2 or 3 position and a choice of bezel material.

Non illuminated
Black short handle
Momentary or maintained versions

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

You may be interested in