ABB, Compact, Panel Mount Black LED Buzzer, 22mm Cutout, Round, 230V ac

RS Stock No.: 835-2794Brand: ABBManufacturers Part No.: 1SFA619600R6336 CB1-633B
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

ABB

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

230V ac

Pilot Light Colour

Black

Cutout Diameter

22mm

Lamp Type

LED

Mounting Type

Panel Mount

Terminal Type

Screw

Series

Compact

Current Rating

40mA

Pilot Light Shape

Round

Body Material

Plastic

Product details

Buzzers

The new range of ABB buzzers are suitable for a wide range of applications and sectors. The buzzers are available with or without LED illumination with continuous or flashing light. In addition, the buzzers also incorporate a siren with a noise output of approximately 90 db into a product that has the same outer dimensions as a Pilot light (indication light).

Compact design for short installation time
LED illumination integrated with continuous/flashing light/siren
Cable Terminal
IP 66, 67, 69k

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

You may be interested in
Stock information temporarily unavailable.

€ 63.93

€ 63.93 Each (Exc. Vat)

€ 79.27

€ 79.27 Each (inc. VAT)

ABB, Compact, Panel Mount Black LED Buzzer, 22mm Cutout, Round, 230V ac

€ 63.93

€ 63.93 Each (Exc. Vat)

€ 79.27

€ 79.27 Each (inc. VAT)

ABB, Compact, Panel Mount Black LED Buzzer, 22mm Cutout, Round, 230V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 63.93
5 - 9€ 61.66
10 - 24€ 59.31
25 - 49€ 56.80
50+€ 54.29
You may be interested in

Technical Document

Specifications

Brand

ABB

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

230V ac

Pilot Light Colour

Black

Cutout Diameter

22mm

Lamp Type

LED

Mounting Type

Panel Mount

Terminal Type

Screw

Series

Compact

Current Rating

40mA

Pilot Light Shape

Round

Body Material

Plastic

Product details

Buzzers

The new range of ABB buzzers are suitable for a wide range of applications and sectors. The buzzers are available with or without LED illumination with continuous or flashing light. In addition, the buzzers also incorporate a siren with a noise output of approximately 90 db into a product that has the same outer dimensions as a Pilot light (indication light).

Compact design for short installation time
LED illumination integrated with continuous/flashing light/siren
Cable Terminal
IP 66, 67, 69k

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

You may be interested in