ABB Soft Starter, , 11 kW, 208 → 600 V ac, 3 Phase, IP20

RS Stock No.: 851-7632Brand: ABBManufacturers Part No.: 1SFA896108R1100Distrelec Article No.: 30402328
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

ABB

Power Rating

11 kW

Motor Starter Type

Soft Start

Voltage Rating

208 → 600 V ac

Phase

3

Current Rating

25 A

IP Rating

IP20

Overall Length

45mm

Overall Width

128mm

Overall Depth

160mm

Series

PSR

Distrelec Product Id

30402328

Country of Origin

China

Product details

PSR - Compact Range Softstarter

The PSR range is the most compact of all ABB’s softstarter ranges. The compact PSR range makes it possible to fit many devices into the same enclosure.
The setup of the PSR is easily done and confirmed using the three clearly marked potentiometers on the front.
The built-in by-pass on all sizes does not only save energy; it will also ensure the most compact ABB’s softstarter design and reduce the installation time. Thanks to the reduced heat generation, the softstarter can be mounted inside high IP class enclosures.


Potentiometer settings
Run signal relay on all devices
Built-in by-pass for saving energy and reducing installation time
Sophisticated algorithm eliminating the DC-component and thereby providing excellent starting performance
DIN rail mounting for PSR3 to PSR45
Screw mounting on all sizes

Stock information temporarily unavailable.

€ 470.32

€ 470.32 Each (Exc. Vat)

€ 583.20

€ 583.20 Each (inc. VAT)

ABB Soft Starter, , 11 kW, 208 → 600 V ac, 3 Phase, IP20

€ 470.32

€ 470.32 Each (Exc. Vat)

€ 583.20

€ 583.20 Each (inc. VAT)

ABB Soft Starter, , 11 kW, 208 → 600 V ac, 3 Phase, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Power Rating

11 kW

Motor Starter Type

Soft Start

Voltage Rating

208 → 600 V ac

Phase

3

Current Rating

25 A

IP Rating

IP20

Overall Length

45mm

Overall Width

128mm

Overall Depth

160mm

Series

PSR

Distrelec Product Id

30402328

Country of Origin

China

Product details

PSR - Compact Range Softstarter

The PSR range is the most compact of all ABB’s softstarter ranges. The compact PSR range makes it possible to fit many devices into the same enclosure.
The setup of the PSR is easily done and confirmed using the three clearly marked potentiometers on the front.
The built-in by-pass on all sizes does not only save energy; it will also ensure the most compact ABB’s softstarter design and reduce the installation time. Thanks to the reduced heat generation, the softstarter can be mounted inside high IP class enclosures.


Potentiometer settings
Run signal relay on all devices
Built-in by-pass for saving energy and reducing installation time
Sophisticated algorithm eliminating the DC-component and thereby providing excellent starting performance
DIN rail mounting for PSR3 to PSR45
Screw mounting on all sizes