E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Entrelec 1SNA356208R2500 - BRU80A SNA Series Grey, 80mm², Single-Level, Screw Clamp Termination

RS Stock No.: 830-0575Brand: ABBManufacturers Part No.: 1SNA356208R2500 - BRU80A
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

ABB

Colour

Grey

Number of Levels

Single

Series

SNA

Termination Method

Screw Clamp

Cable CSA

80mm²

Current Rating

80A

Pitch

27.2mm

Maximum Operating Temperature

+50°C

Country of Origin

France

Product details

Distribution Blocks

Distribution terminal blocks provide fantastic reliability and are of the highest quality available across the entire range of terminals.

Features and Benefits

• Easy to handle
• All models rated to various voltages
• Compression clamp terminals accept cable up to 4 mm², have a pitch of 6 mm per way and have an above-rail height of 48 mm
• Easy and ergonomic mounting on DIN Rail

63 A Rated Types

63 A rated terminal blocks have a centre stud that accepts cable connection up to 70 mm².It has distribution of commoned outputs up to 10 mm² per tapping and/or above-rail height of 52 mm.

Approvals

UL, recognised CSA

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Entrelec 1SNA356208R2500 - BRU80A SNA Series Grey, 80mm², Single-Level, Screw Clamp Termination

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Entrelec 1SNA356208R2500 - BRU80A SNA Series Grey, 80mm², Single-Level, Screw Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Colour

Grey

Number of Levels

Single

Series

SNA

Termination Method

Screw Clamp

Cable CSA

80mm²

Current Rating

80A

Pitch

27.2mm

Maximum Operating Temperature

+50°C

Country of Origin

France

Product details

Distribution Blocks

Distribution terminal blocks provide fantastic reliability and are of the highest quality available across the entire range of terminals.

Features and Benefits

• Easy to handle
• All models rated to various voltages
• Compression clamp terminals accept cable up to 4 mm², have a pitch of 6 mm per way and have an above-rail height of 48 mm
• Easy and ergonomic mounting on DIN Rail

63 A Rated Types

63 A rated terminal blocks have a centre stud that accepts cable connection up to 70 mm².It has distribution of commoned outputs up to 10 mm² per tapping and/or above-rail height of 52 mm.

Approvals

UL, recognised CSA