Technical Document
Specifications
Brand
ABBDoor Type
Opaque
Series
PDLG
Lockable
Yes
Handle Included
Yes
Width
300mm
Height
1800mm
Length
15mm
Material
Pickled Steel Sheet
RAL Code
RAL 7035
For Use With
PDLB1836
Country of Origin
Italy
€ 362.54
€ 362.54 Each (Exc. Vat)
€ 449.55
€ 449.55 Each (inc. VAT)
1
€ 362.54
€ 362.54 Each (Exc. Vat)
€ 449.55
€ 449.55 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBDoor Type
Opaque
Series
PDLG
Lockable
Yes
Handle Included
Yes
Width
300mm
Height
1800mm
Length
15mm
Material
Pickled Steel Sheet
RAL Code
RAL 7035
For Use With
PDLB1836
Country of Origin
Italy