Technical Document
Specifications
Brand
ABBPanel Type
Blind Panel
Series
PPFB
Width
400mm
Height
1900mm
Length
400mm
Material
Pickled Steel Sheet
Colour
Light Grey
RAL Code
RAL 7035
For Use With
PPFB2004
Country of Origin
Italy
€ 326.94
€ 326.94 Each (Exc. Vat)
€ 405.41
€ 405.41 Each (inc. VAT)
1
€ 326.94
€ 326.94 Each (Exc. Vat)
€ 405.41
€ 405.41 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBPanel Type
Blind Panel
Series
PPFB
Width
400mm
Height
1900mm
Length
400mm
Material
Pickled Steel Sheet
Colour
Light Grey
RAL Code
RAL 7035
For Use With
PPFB2004
Country of Origin
Italy