E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB PCCM Series Galvanised Steel Crosspiece, 1.25m W, 48mm H, 1250mm L For Use With PCCM1250

RS Stock No.: 202-224Brand: ABBManufacturers Part No.: 1STQ007508B0000
brand-logo
View all in Enclosure Profile and Rails

Technical Document

Specifications

Brand

ABB

Product Type

Crosspiece

Series

PCCM

Width

1.25m

Height

48mm

Length

1250mm

Material

Galvanised Steel

For Use With

PCCM1250

Country of Origin

Italy

Stock information temporarily unavailable.

€ 172.75

€ 172.75 Each (Exc. Vat)

€ 214.21

€ 214.21 Each (inc. VAT)

ABB PCCM Series Galvanised Steel Crosspiece, 1.25m W, 48mm H, 1250mm L For Use With PCCM1250

€ 172.75

€ 172.75 Each (Exc. Vat)

€ 214.21

€ 214.21 Each (inc. VAT)

ABB PCCM Series Galvanised Steel Crosspiece, 1.25m W, 48mm H, 1250mm L For Use With PCCM1250
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Product Type

Crosspiece

Series

PCCM

Width

1.25m

Height

48mm

Length

1250mm

Material

Galvanised Steel

For Use With

PCCM1250

Country of Origin

Italy