E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB PCCS0700 Series Stainless Steel Crosspiece, 47.5mm W, 700mm H, 47.5mm L For Use With PCCS0700

RS Stock No.: 201-536Brand: ABBManufacturers Part No.: 1STQ007751A0000
brand-logo
View all in Enclosure Profile and Rails

Technical Document

Specifications

Brand

ABB

Product Type

Crosspiece

Series

PCCS0700

Width

47.5mm

Height

700mm

Length

47.5mm

Material

Stainless Steel

For Use With

PCCS0700

Country of Origin

Italy

Stock information temporarily unavailable.

€ 197.63

€ 197.63 Each (Exc. Vat)

€ 245.06

€ 245.06 Each (inc. VAT)

ABB PCCS0700 Series Stainless Steel Crosspiece, 47.5mm W, 700mm H, 47.5mm L For Use With PCCS0700

€ 197.63

€ 197.63 Each (Exc. Vat)

€ 245.06

€ 245.06 Each (inc. VAT)

ABB PCCS0700 Series Stainless Steel Crosspiece, 47.5mm W, 700mm H, 47.5mm L For Use With PCCS0700
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Product Type

Crosspiece

Series

PCCS0700

Width

47.5mm

Height

700mm

Length

47.5mm

Material

Stainless Steel

For Use With

PCCS0700

Country of Origin

Italy