Technical Document
Specifications
Brand
ABBPanel Type
Blind Panel
Series
PBRP
Width
400mm
Height
100mm
Length
400mm
Material
Pickled Steel Sheet
Colour
Light Grey
RAL Code
RAL 7035
For Use With
PBRP1040
Country of Origin
Italy
Stock information temporarily unavailable.
€ 36.23
€ 36.23 Each (Exc. Vat)
€ 44.93
€ 44.93 Each (inc. VAT)
ABB PBRP Series RAL 7035 Light Grey Pickled Steel Sheet Blind Panel, 100mm H, 400mm W, 400mm L, for Use with PBRP1040
1
€ 36.23
€ 36.23 Each (Exc. Vat)
€ 44.93
€ 44.93 Each (inc. VAT)
ABB PBRP Series RAL 7035 Light Grey Pickled Steel Sheet Blind Panel, 100mm H, 400mm W, 400mm L, for Use with PBRP1040
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBPanel Type
Blind Panel
Series
PBRP
Width
400mm
Height
100mm
Length
400mm
Material
Pickled Steel Sheet
Colour
Light Grey
RAL Code
RAL 7035
For Use With
PBRP1040
Country of Origin
Italy