ABB PBRP Series RAL 7035 Light Grey Pickled Steel Sheet Blind Panel, 390mm H, 200mm W, 15mm L, for Use with PBRP2040

RS Stock No.: 201-624Brand: ABBManufacturers Part No.: 1STQ009289A0000
brand-logo
View all in Enclosure Panels

Technical Document

Specifications

Brand

ABB

Panel Type

Blind Panel

Series

PBRP

Width

200mm

Height

390mm

Length

15mm

Material

Pickled Steel Sheet

Colour

Light Grey

RAL Code

RAL 7035

For Use With

PBRP2040

Country of Origin

Italy

Stock information temporarily unavailable.

€ 54.37

€ 54.37 Each (Exc. Vat)

€ 67.42

€ 67.42 Each (inc. VAT)

ABB PBRP Series RAL 7035 Light Grey Pickled Steel Sheet Blind Panel, 390mm H, 200mm W, 15mm L, for Use with PBRP2040

€ 54.37

€ 54.37 Each (Exc. Vat)

€ 67.42

€ 67.42 Each (inc. VAT)

ABB PBRP Series RAL 7035 Light Grey Pickled Steel Sheet Blind Panel, 390mm H, 200mm W, 15mm L, for Use with PBRP2040
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Panel Type

Blind Panel

Series

PBRP

Width

200mm

Height

390mm

Length

15mm

Material

Pickled Steel Sheet

Colour

Light Grey

RAL Code

RAL 7035

For Use With

PBRP2040

Country of Origin

Italy