Technical Document
Specifications
Brand
ABBPanel Type
Blind Panel
Series
PBRP
Width
390mm
Height
590mm
Length
15mm
Material
Pickled Steel Sheet
Colour
Light Grey
RAL Code
RAL 7035
For Use With
PBRP6040
Country of Origin
Italy
Stock information temporarily unavailable.
€ 109.21
€ 109.21 Each (Exc. Vat)
€ 135.42
€ 135.42 Each (inc. VAT)
ABB PBRP Series RAL 7035 Light Grey Pickled Steel Sheet Blind Panel, 590mm H, 390mm W, 15mm L, for Use with PBRP6040
1
€ 109.21
€ 109.21 Each (Exc. Vat)
€ 135.42
€ 135.42 Each (inc. VAT)
ABB PBRP Series RAL 7035 Light Grey Pickled Steel Sheet Blind Panel, 590mm H, 390mm W, 15mm L, for Use with PBRP6040
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBPanel Type
Blind Panel
Series
PBRP
Width
390mm
Height
590mm
Length
15mm
Material
Pickled Steel Sheet
Colour
Light Grey
RAL Code
RAL 7035
For Use With
PBRP6040
Country of Origin
Italy