E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB Signal Conditioner, Voltage Input

RS Stock No.: 511-7614Brand: ABBManufacturers Part No.: 1SVR040008R1300
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Brand

ABB

Input Signal Type

Voltage

Mounting Type

DIN Rail

Operating Temperature Range

-20 → +60°C

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Country of Origin

Germany

Product details

Universal RMS Voltage Converter

RMS-converter suitable for input voltages of up to 600V ac or dc, of any waveform
3-way isolation
DIP-switch selection of 11 alternative output formats
Short-circuit proof outputs

ABB DIN Rail Signal Converters, Analogue

All units suitable for use within ambient temperature range from : -20 to +60°C. Module dimensions: H105 x W22.5 x D129.5mm

Stock information temporarily unavailable.

P.O.A.

ABB Signal Conditioner, Voltage Input

P.O.A.

ABB Signal Conditioner, Voltage Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Input Signal Type

Voltage

Mounting Type

DIN Rail

Operating Temperature Range

-20 → +60°C

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Country of Origin

Germany

Product details

Universal RMS Voltage Converter

RMS-converter suitable for input voltages of up to 600V ac or dc, of any waveform
3-way isolation
DIP-switch selection of 11 alternative output formats
Short-circuit proof outputs

ABB DIN Rail Signal Converters, Analogue

All units suitable for use within ambient temperature range from : -20 to +60°C. Module dimensions: H105 x W22.5 x D129.5mm