ABB CR-S 1 Pin 12 → 24V ac/dc DIN Rail Relay Socket, for use with CR-S Interface Relay

RS Stock No.: 231-9471Brand: ABBManufacturers Part No.: 1SVR405521R3100 CR-S012/024VADC1SS
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

ABB

Voltage

12 → 24V ac/dc

For Use With

CR-S Interface Relay

Accessory Type

Socket

Series

CR-S

Number of Contacts

1

Mounting Type

DIN Rail

Termination Type

Screw

Country of Origin

China

Stock information temporarily unavailable.

€ 16.03

€ 16.03 Each (Exc. Vat)

€ 19.88

€ 19.88 Each (inc. VAT)

ABB CR-S 1 Pin 12 → 24V ac/dc DIN Rail Relay Socket, for use with CR-S Interface Relay

€ 16.03

€ 16.03 Each (Exc. Vat)

€ 19.88

€ 19.88 Each (inc. VAT)

ABB CR-S 1 Pin 12 → 24V ac/dc DIN Rail Relay Socket, for use with CR-S Interface Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Voltage

12 → 24V ac/dc

For Use With

CR-S Interface Relay

Accessory Type

Socket

Series

CR-S

Number of Contacts

1

Mounting Type

DIN Rail

Termination Type

Screw

Country of Origin

China