ABB CP-T Switched Mode DIN Rail Power Supply, 340 → 575 V ac / 480 → 820V dc ac, dc Input, 24V dc dc

RS Stock No.: 772-4839Brand: ABBManufacturers Part No.: 1SVR427056R0000 CP-T 24/20.0
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

ABB

Series

CP-T

Type

Switched Mode

Electrical Phase

3

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

340 → 575 V ac / 480 → 820V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Dimensions

124 x 150 x 118.8mm

Depth

118.8mm

Width

150mm

Height

124mm

Output Voltage Adjustment Range

22.5 to 28.5V

Minimum Temperature

-40°C

Efficiency

90.0%

Mounting Type

DIN Rail Mount

Ripple And Noise

100mV Pk-Pk

Maximum Temperature

+85°C

Product details

Switching power supplies CP-T range

CP-T range of three-phase power supply units with 24 V DC and 48 V DC outputs, with 5 A, 10 A, 20 A and 40 A.
Efficiency of upto 92 %.
Designed for an ambient temperature of up to 70 °C.
Relay output indicates the error-free operation of the output voltage.
Adjustable output voltage.
Low power dissipation and low heating.
DIN-rail assembly.

Approvals

UL 60950, UL 1310, GOST, CCC, CE

Standards

IEC/EN 61204, EN 60950, IEC/EN 61000-6-2, IEC/EN 61000-6-3

Stock information temporarily unavailable.

€ 554.35

€ 554.35 Each (Exc. Vat)

€ 687.39

€ 687.39 Each (inc. VAT)

ABB CP-T Switched Mode DIN Rail Power Supply, 340 → 575 V ac / 480 → 820V dc ac, dc Input, 24V dc dc

€ 554.35

€ 554.35 Each (Exc. Vat)

€ 687.39

€ 687.39 Each (inc. VAT)

ABB CP-T Switched Mode DIN Rail Power Supply, 340 → 575 V ac / 480 → 820V dc ac, dc Input, 24V dc dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Series

CP-T

Type

Switched Mode

Electrical Phase

3

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

340 → 575 V ac / 480 → 820V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Dimensions

124 x 150 x 118.8mm

Depth

118.8mm

Width

150mm

Height

124mm

Output Voltage Adjustment Range

22.5 to 28.5V

Minimum Temperature

-40°C

Efficiency

90.0%

Mounting Type

DIN Rail Mount

Ripple And Noise

100mV Pk-Pk

Maximum Temperature

+85°C

Product details

Switching power supplies CP-T range

CP-T range of three-phase power supply units with 24 V DC and 48 V DC outputs, with 5 A, 10 A, 20 A and 40 A.
Efficiency of upto 92 %.
Designed for an ambient temperature of up to 70 °C.
Relay output indicates the error-free operation of the output voltage.
Adjustable output voltage.
Low power dissipation and low heating.
DIN-rail assembly.

Approvals

UL 60950, UL 1310, GOST, CCC, CE

Standards

IEC/EN 61204, EN 60950, IEC/EN 61000-6-2, IEC/EN 61000-6-3