ABB Time Delay Relay, 24 → 240V ac/dc, 2-Contact, 0.05 s → 300h, DPDT

RS Stock No.: 185-362Brand: ABBManufacturers Part No.: 1SVR630010R0200 - CT-MFS.21S
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

ABB

Supply Voltage

24 → 240V ac/dc

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Voltage

250V

Switch Configuration

SPDT

Power Supply

External

Width

22.5mm

Minimum Voltage

12V

Length

78mm

Maximum Operating Temperature

+60°C

Depth

100mm

Minimum Operating Temperature

-20°C

You may be interested in
ABB Timer Relay
€ 263.64Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

ABB Time Delay Relay, 24 → 240V ac/dc, 2-Contact, 0.05 s → 300h, DPDT

P.O.A.

ABB Time Delay Relay, 24 → 240V ac/dc, 2-Contact, 0.05 s → 300h, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ABB Timer Relay
€ 263.64Each (Exc. Vat)

Technical Document

Specifications

Brand

ABB

Supply Voltage

24 → 240V ac/dc

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Voltage

250V

Switch Configuration

SPDT

Power Supply

External

Width

22.5mm

Minimum Voltage

12V

Length

78mm

Maximum Operating Temperature

+60°C

Depth

100mm

Minimum Operating Temperature

-20°C

You may be interested in
ABB Timer Relay
€ 263.64Each (Exc. Vat)