ABB Current Monitoring Relay, 1 Phase, DPDT, DIN Rail

RS Stock No.: 775-7996Brand: ABBManufacturers Part No.: 1SVR730841R0400 CM-SRS.21S
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

ABB

Monitoring Application

Current

Electrical Phase

1

Contact Configuration

DPDT

Mounting Type

DIN Rail

Minimum Current Sensed

0.1 A, 3 mA, 10mA

Maximum Current Sensed

1 A, 30 mA, 100mA

Current Sensitivity

Overcurrent, Undercurrent

Time Delay

0 s, 0.1 → 30s

Frequency Sensing Range

50 → 60Hz

Series

CM-SRS

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

103.7 x 22.5 x 85.6mm

Current Range

0.1 → 1 A, 10 → 100 mA, 3 → 30mA

Height

85.6mm

Length

103.7mm

Operating Temperature Range

+60°C

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Country of Origin

Germany

Product details

CM-SRS Current Monitoring, Single Phase AC/DC

Depending on the configuration, the current monitoring relays CM-SRS.1 and CM-SRS.2 can be used for over- or undercurrent monitoring in single-phase AC and/or DC systems. The current to be monitored (measured value) is applied to terminals B1/B2/B3-C. The devices work according the open-circuit principle.

If the measured value exceeds resp. drops below the adjusted threshold value, the output relay(s) energize(s): on the CM-SRS.1 immediately, on the CM-SRS.2 after the set tripping delay TV.

Monitoring of DC- and AC-currents: CM-SRS.x1: 3mA - 1A and CM-SRS.x2: 0.3-15A
RMS measuring principle
One device includes 3 measuring ranges
Over- or undercurrent monitoring configurable
Hysteresis adjustable from 3-30%
Tripping delay TV adjustable 0.1-30s
CM-SRS.1: 1 c/o contact
CM-SRS.2: 2 c/o contacts
22.5mm width
3 LED's for status indication

Stock information temporarily unavailable.

€ 284.37

€ 284.37 Each (Exc. Vat)

€ 352.62

€ 352.62 Each (inc. VAT)

ABB Current Monitoring Relay, 1 Phase, DPDT, DIN Rail

€ 284.37

€ 284.37 Each (Exc. Vat)

€ 352.62

€ 352.62 Each (inc. VAT)

ABB Current Monitoring Relay, 1 Phase, DPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Monitoring Application

Current

Electrical Phase

1

Contact Configuration

DPDT

Mounting Type

DIN Rail

Minimum Current Sensed

0.1 A, 3 mA, 10mA

Maximum Current Sensed

1 A, 30 mA, 100mA

Current Sensitivity

Overcurrent, Undercurrent

Time Delay

0 s, 0.1 → 30s

Frequency Sensing Range

50 → 60Hz

Series

CM-SRS

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

103.7 x 22.5 x 85.6mm

Current Range

0.1 → 1 A, 10 → 100 mA, 3 → 30mA

Height

85.6mm

Length

103.7mm

Operating Temperature Range

+60°C

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Country of Origin

Germany

Product details

CM-SRS Current Monitoring, Single Phase AC/DC

Depending on the configuration, the current monitoring relays CM-SRS.1 and CM-SRS.2 can be used for over- or undercurrent monitoring in single-phase AC and/or DC systems. The current to be monitored (measured value) is applied to terminals B1/B2/B3-C. The devices work according the open-circuit principle.

If the measured value exceeds resp. drops below the adjusted threshold value, the output relay(s) energize(s): on the CM-SRS.1 immediately, on the CM-SRS.2 after the set tripping delay TV.

Monitoring of DC- and AC-currents: CM-SRS.x1: 3mA - 1A and CM-SRS.x2: 0.3-15A
RMS measuring principle
One device includes 3 measuring ranges
Over- or undercurrent monitoring configurable
Hysteresis adjustable from 3-30%
Tripping delay TV adjustable 0.1-30s
CM-SRS.1: 1 c/o contact
CM-SRS.2: 2 c/o contacts
22.5mm width
3 LED's for status indication