E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB Insulation Monitoring Relay, 1, 3 Phase, 0 → 1000 V dc, 0 → 690V ac, DIN Rail

RS Stock No.: 806-5932Brand: ABBManufacturers Part No.: 1SVR750669R9400 CM-IVN.S
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

ABB

Monitoring Application

Insulation

Electrical Phase

1, 3

Voltage Sensing Range

0 → 1000 V dc, 0 → 690V ac

Mounting Type

DIN Rail

Frequency Sensing Range

13.5 → 440Hz

Series

CM-IVN

Height

85.6mm

Length

104.8mm

Minimum Voltage Sensed

0V ac/dc

Operating Temperature Range

+5 → +60°C

Minimum Temperature Sensed

-25°C

Terminal Type

Screw

Standards Met

CE, cULus, EAC

Width

45mm

Maximum Operating Temperature

+60°C

Dimensions

104.8 x 45 x 85.6mm

Maximum Voltage Sensed

1000 V dc, 690V ac

Maximum Temperature Sensed

85°C

Product details

CM-IVN - Coupling Units

CM-IVN series coupling units serve to extend the measuring range of the insulation monitoring relay CM-IWN.x. All devices have two different terminal versions: Screw Connection Technology and Easy Connect Technology.

Expansion of the nominal voltage range of the insulation monitoring relay CM-IWN.x
Passive device, no supply voltage needed
Housing material for highest fire protection classification UL 94 V-0
Tool-free mounting on DIN rail as well as demounting

Stock information temporarily unavailable.

€ 541.87

€ 541.87 Each (Exc. Vat)

€ 671.92

€ 671.92 Each (inc. VAT)

ABB Insulation Monitoring Relay, 1, 3 Phase, 0 → 1000 V dc, 0 → 690V ac, DIN Rail

€ 541.87

€ 541.87 Each (Exc. Vat)

€ 671.92

€ 671.92 Each (inc. VAT)

ABB Insulation Monitoring Relay, 1, 3 Phase, 0 → 1000 V dc, 0 → 690V ac, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 541.87
5 - 9€ 522.74
10 - 24€ 502.69
25 - 49€ 481.86
50+€ 460.20

Technical Document

Specifications

Brand

ABB

Monitoring Application

Insulation

Electrical Phase

1, 3

Voltage Sensing Range

0 → 1000 V dc, 0 → 690V ac

Mounting Type

DIN Rail

Frequency Sensing Range

13.5 → 440Hz

Series

CM-IVN

Height

85.6mm

Length

104.8mm

Minimum Voltage Sensed

0V ac/dc

Operating Temperature Range

+5 → +60°C

Minimum Temperature Sensed

-25°C

Terminal Type

Screw

Standards Met

CE, cULus, EAC

Width

45mm

Maximum Operating Temperature

+60°C

Dimensions

104.8 x 45 x 85.6mm

Maximum Voltage Sensed

1000 V dc, 690V ac

Maximum Temperature Sensed

85°C

Product details

CM-IVN - Coupling Units

CM-IVN series coupling units serve to extend the measuring range of the insulation monitoring relay CM-IWN.x. All devices have two different terminal versions: Screw Connection Technology and Easy Connect Technology.

Expansion of the nominal voltage range of the insulation monitoring relay CM-IWN.x
Passive device, no supply voltage needed
Housing material for highest fire protection classification UL 94 V-0
Tool-free mounting on DIN rail as well as demounting