E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB Contactor, 230 V ac Coil, 4-Pole, 24 A, 4 kW, 2NO + 2NC

RS Stock No.: 445-8251Brand: ABBManufacturers Part No.: 26766
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

4

Contact Current Rating

24 A

Power Rating

4 kW

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Length

85mm

Width

36mm

Depth

65mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Product details

ESB Series Solenoid Contactor

Professional range of ESB series installation contactors from ABB. These 2 or 4 pole contactors are suitable for modular switchboards and are used in residential, commercial and industrial applications for the control of single or three phase loads up to 40A or switching of control signals. These ESB series contactors are specially designed fitting to modular DIN rail products and for application where customers want to use the panel design with high finger protection. All models are highly reliable and excellent quality.

ABB Accessories

Stock information temporarily unavailable.

P.O.A.

ABB Contactor, 230 V ac Coil, 4-Pole, 24 A, 4 kW, 2NO + 2NC

P.O.A.

ABB Contactor, 230 V ac Coil, 4-Pole, 24 A, 4 kW, 2NO + 2NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

4

Contact Current Rating

24 A

Power Rating

4 kW

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Length

85mm

Width

36mm

Depth

65mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Product details

ESB Series Solenoid Contactor

Professional range of ESB series installation contactors from ABB. These 2 or 4 pole contactors are suitable for modular switchboards and are used in residential, commercial and industrial applications for the control of single or three phase loads up to 40A or switching of control signals. These ESB series contactors are specially designed fitting to modular DIN rail products and for application where customers want to use the panel design with high finger protection. All models are highly reliable and excellent quality.

ABB Accessories