E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB SMISSLINE TP MCB, 2P, 32A Curve C, 415V AC

RS Stock No.: 246-2536Brand: ABBManufacturers Part No.: 2CCS571103R8324
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

415V

Range

SMISSLINE TP

Mounting Style

DIN Rail Mount

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 136.70

€ 136.70 Each (Exc. Vat)

€ 169.51

€ 169.51 Each (inc. VAT)

ABB SMISSLINE TP MCB, 2P, 32A Curve C, 415V AC

€ 136.70

€ 136.70 Each (Exc. Vat)

€ 169.51

€ 169.51 Each (inc. VAT)

ABB SMISSLINE TP MCB, 2P, 32A Curve C, 415V AC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

415V

Range

SMISSLINE TP

Mounting Style

DIN Rail Mount

Country of Origin

Switzerland