Technical Document
Specifications
Product details
E233-230 - elapsed time meter
Installation width: 17.5 mm
Installation depth: 68 mm
Colour: grey
Irreversible
DIN rail assembly 35 mm
Elapsed time meter for recording operating or running times and for determining shutdown or rest periods for installations and machines in trade, in industry and in domestic installations.
€ 73.22
€ 73.22 Each (Exc. Vat)
€ 90.79
€ 90.79 Each (inc. VAT)
1
€ 73.22
€ 73.22 Each (Exc. Vat)
€ 90.79
€ 90.79 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 73.22 |
5 - 9 | € 70.61 |
10 - 24 | € 67.89 |
25 - 49 | € 65.10 |
50+ | € 62.15 |
Technical Document
Specifications
Product details
E233-230 - elapsed time meter
Installation width: 17.5 mm
Installation depth: 68 mm
Colour: grey
Irreversible
DIN rail assembly 35 mm
Elapsed time meter for recording operating or running times and for determining shutdown or rest periods for installations and machines in trade, in industry and in domestic installations.