E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB EPD24 Busbar

RS Stock No.: 914-4623Brand: ABBManufacturers Part No.: 2CDE605200R0021 EPD-SB21
brand-logo
View all in Busbars

Technical Document

Specifications

Brand

ABB

Range

EPD24

Series

EPD-SB

For Use With

EPD24-TB-101

Colour

Grey

Country of Origin

Germany

Product details

EPD24 Series Electronic Protection Device

ABB EPD24 series electronic protection devices offer overcurrent protection for 24 V dc load circuits. This protection is achieved by a combination of active electronic current limitations. In the case of a short circuit and an overload, deactivation from 1.1 x Input occurs.
If a fault occurs in a load circuit, the EPD24 protection device will detect this rapidly and reliably, disable the power output transistor, interrupting the current flow in the defective circuit. The maximum possible overcurrent is always limited to 1.3…1.8 times the selected rated current. An activation of capacitive loads up to 20,000 μF is possible, deactivation only occurring in the case of overloads or short circuits.

Selective load protection
Reliable overload disconnection with 1.1 x Input plus
Manual ON/OFF button
Clear status and failure indication through LED and integrated auxiliary contact
Integral fail-safe element adjusted to current rating
Width per unit only 12.5 mm
DIN rail mounting
Easy wiring through busbar LINE+ and 0 V as well as signal bars

Stock information temporarily unavailable.

€ 7.00

€ 7.00 Each (Exc. Vat)

€ 8.68

€ 8.68 Each (inc. VAT)

ABB EPD24 Busbar

€ 7.00

€ 7.00 Each (Exc. Vat)

€ 8.68

€ 8.68 Each (inc. VAT)

ABB EPD24 Busbar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Range

EPD24

Series

EPD-SB

For Use With

EPD24-TB-101

Colour

Grey

Country of Origin

Germany

Product details

EPD24 Series Electronic Protection Device

ABB EPD24 series electronic protection devices offer overcurrent protection for 24 V dc load circuits. This protection is achieved by a combination of active electronic current limitations. In the case of a short circuit and an overload, deactivation from 1.1 x Input occurs.
If a fault occurs in a load circuit, the EPD24 protection device will detect this rapidly and reliably, disable the power output transistor, interrupting the current flow in the defective circuit. The maximum possible overcurrent is always limited to 1.3…1.8 times the selected rated current. An activation of capacitive loads up to 20,000 μF is possible, deactivation only occurring in the case of overloads or short circuits.

Selective load protection
Reliable overload disconnection with 1.1 x Input plus
Manual ON/OFF button
Clear status and failure indication through LED and integrated auxiliary contact
Integral fail-safe element adjusted to current rating
Width per unit only 12.5 mm
DIN rail mounting
Easy wiring through busbar LINE+ and 0 V as well as signal bars