ABB System Pro M Compact S200 MCB1P, 10A Curve B, 253V AC, 72V DC, 6 kA Breaking Capacity

RS Stock No.: 488-6820Brand: ABBManufacturers Part No.: 2CDS251001R0105 - S201B10
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

253V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Length

88mm

Width

17.5mm

Depth

75.8mm

Model Number

S201-B10

Product details

Jistič, řada S 200-B, 6 kA

Circuit breaker, B characteristic
Single, dual, triple and four-pole versions available
Terminals safe for fingers and overhands in accordance with DIN 50 274 (VDE 0660, part 514)
Option to connect one, multiple and fine wire conductors, varying conductor cross-sections available
Areas of application: lamps, heating loads, households and smaller-sized buildings
Universal signal contact/auxiliary switch (1 changer) under stock no. 488-6448, supplied separately

Approvals

DIN VDE 0641 Část 11

Standards

IEC 60898, EN 60898, IEC 60947-2

ABB Distribution Boards, MCCB's and Accessories

Stock information temporarily unavailable.

P.O.A.

ABB System Pro M Compact S200 MCB1P, 10A Curve B, 253V AC, 72V DC, 6 kA Breaking Capacity

P.O.A.

ABB System Pro M Compact S200 MCB1P, 10A Curve B, 253V AC, 72V DC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

253V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Length

88mm

Width

17.5mm

Depth

75.8mm

Model Number

S201-B10

Product details

Jistič, řada S 200-B, 6 kA

Circuit breaker, B characteristic
Single, dual, triple and four-pole versions available
Terminals safe for fingers and overhands in accordance with DIN 50 274 (VDE 0660, part 514)
Option to connect one, multiple and fine wire conductors, varying conductor cross-sections available
Areas of application: lamps, heating loads, households and smaller-sized buildings
Universal signal contact/auxiliary switch (1 changer) under stock no. 488-6448, supplied separately

Approvals

DIN VDE 0641 Část 11

Standards

IEC 60898, EN 60898, IEC 60947-2

ABB Distribution Boards, MCCB's and Accessories