ABB System Pro M Compact S200 MCB, 1P, 32A Curve K, 253V AC, 72V DC, 6 kA Breaking Capacity

RS Stock No.: 514-0169Brand: ABBManufacturers Part No.: 2CDS251001R0537 S201-K32
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

32A

Tripping Characteristics

Type K

Rated AC Voltage

253V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

17.5mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

S201-K32

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Country of Origin

Germany

Product details

Type K Single Pole 6kA - Classic

Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current (In), which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc

ABB System Pro M Single & Double Pole MCB's

Stock information temporarily unavailable.

€ 42.78

€ 42.78 Each (Exc. Vat)

€ 53.05

€ 53.05 Each (inc. VAT)

ABB System Pro M Compact S200 MCB, 1P, 32A Curve K, 253V AC, 72V DC, 6 kA Breaking Capacity

€ 42.78

€ 42.78 Each (Exc. Vat)

€ 53.05

€ 53.05 Each (inc. VAT)

ABB System Pro M Compact S200 MCB, 1P, 32A Curve K, 253V AC, 72V DC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

32A

Tripping Characteristics

Type K

Rated AC Voltage

253V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

17.5mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

S201-K32

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Country of Origin

Germany

Product details

Type K Single Pole 6kA - Classic

Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current (In), which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc

ABB System Pro M Single & Double Pole MCB's