ABB System Pro M Compact S200 MCB, 1+N, 40A Curve K

RS Stock No.: 237-3218Brand: ABBManufacturers Part No.: 2CDS251103R0557
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

1+N

Current Rating

40A

Tripping Characteristics

Type K

Range

System Pro M Compact

Series

S200

Mounting Style

DIN Rail Mount

Model Number

S201-K40NA

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

€ 124.38

€ 124.38 Each (Exc. Vat)

€ 154.23

€ 154.23 Each (inc. VAT)

ABB System Pro M Compact S200 MCB, 1+N, 40A Curve K

€ 124.38

€ 124.38 Each (Exc. Vat)

€ 154.23

€ 154.23 Each (inc. VAT)

ABB System Pro M Compact S200 MCB, 1+N, 40A Curve K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

ABB

Number of Poles

1+N

Current Rating

40A

Tripping Characteristics

Type K

Range

System Pro M Compact

Series

S200

Mounting Style

DIN Rail Mount

Model Number

S201-K40NA

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Country of Origin

Germany