E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB S200C MCB, 2P, 13A Curve B, 240V AC, 6 kA Breaking Capacity

RS Stock No.: 212-1609Brand: ABBManufacturers Part No.: 2CDS251281R0135
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

13A

Tripping Characteristics

Type B

Rated AC Voltage

240V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

S200C

Circuit Breaker Type

MCB

Length

70mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

70mm

Model Number

S2011C-B13

Reset Actuator Type

Toggle Switch

Special Features

Short Circuit Protection

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

ABB S200C MCB, 2P, 13A Curve B, 240V AC, 6 kA Breaking Capacity

P.O.A.

ABB S200C MCB, 2P, 13A Curve B, 240V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

13A

Tripping Characteristics

Type B

Rated AC Voltage

240V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

S200C

Circuit Breaker Type

MCB

Length

70mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

70mm

Model Number

S2011C-B13

Reset Actuator Type

Toggle Switch

Special Features

Short Circuit Protection

Country of Origin

Poland