ABB System Pro M Compact S200 MCB, 3P, 63A Curve C, 400V AC, 12V DC, 6 kA Breaking Capacity

RS Stock No.: 746-7788Brand: ABBManufacturers Part No.: 2CDS253001R0634 S203-C63
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

63A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

12V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Length

88mm

Width

53mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S203-C63

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Application

Commercial, Residential

Tripping Mechanism

Thermal

Special Features

Short Circuit Protection

Country of Origin

Germany

Product details

Type C Triple Pole 6kA - System Pro M Compact

€ 120.54

€ 120.54 Each (Exc. Vat)

€ 149.47

€ 149.47 Each (inc. VAT)

ABB System Pro M Compact S200 MCB, 3P, 63A Curve C, 400V AC, 12V DC, 6 kA Breaking Capacity

€ 120.54

€ 120.54 Each (Exc. Vat)

€ 149.47

€ 149.47 Each (inc. VAT)

ABB System Pro M Compact S200 MCB, 3P, 63A Curve C, 400V AC, 12V DC, 6 kA Breaking Capacity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

63A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

12V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Length

88mm

Width

53mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S203-C63

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Application

Commercial, Residential

Tripping Mechanism

Thermal

Special Features

Short Circuit Protection

Country of Origin

Germany

Product details

Type C Triple Pole 6kA - System Pro M Compact