E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB System Pro M Compact S200 MTUC MCB, 1P, 6A Curve K

RS Stock No.: 231-9705Brand: ABBManufacturers Part No.: 2CDS271065R0377 S201MT-K6U
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type K

Range

System Pro M Compact

Series

S200 MTUC

Mounting Style

DIN Rail Mount

Model Number

S201MT-K6UC

Country of Origin

Germany

Stock information temporarily unavailable.

€ 196.35

€ 196.35 1 Box of 1 (Exc. Vat)

€ 243.47

€ 243.47 1 Box of 1 (inc. VAT)

ABB System Pro M Compact S200 MTUC MCB, 1P, 6A Curve K

€ 196.35

€ 196.35 1 Box of 1 (Exc. Vat)

€ 243.47

€ 243.47 1 Box of 1 (inc. VAT)

ABB System Pro M Compact S200 MTUC MCB, 1P, 6A Curve K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type K

Range

System Pro M Compact

Series

S200 MTUC

Mounting Style

DIN Rail Mount

Model Number

S201MT-K6UC

Country of Origin

Germany